Keywords:





Product Index > Sensors, Transducers > Ambient Light Sensors > TSL250RD-TR

All prices are in British pound sterling.
Digi-Key Part NumberTSL250RD-TRTR-ND
Price BreakUnit PriceExtended Price
1,0000.91664916.64
2,0000.853421,706.84
5,0000.842894,214.43
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

AMS-TAOS USA Inc

Manufacturer Part Number

TSL250RD-TR

DescriptionIC LIGHT TO VOLTAGE CONV 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC LIGHT TO VOLTAGE CONV 8SOIC | TSL250RD-TR | TSL250RD-TRTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL2xxRD
Product Photos TSL238D-TR
Standard Package1,000
CategorySensors, Transducers
FamilyAmbient Light Sensors
Series-
PackagingTape & Reel (TR)
With Proximity SensorNo
Wavelength640nm
Voltage - Supply2.7 V ~ 5.5 V
Current - Dark (Typ)-
Current - Light (Typ)1.1mA
Output TypeVoltage
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.173", 4.40mm Width)
Other NamesTSL250-RD-TR
TSL250-RD-TRTR
TSL250-RD-TRTR-ND
TSL250RD-TRTR
TSL250RDTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TSL250RD-TRCT-NDTSL250RD-TRCut Tape (CT)2,717 - Immediate2.210001
TSL250RD-TRDKR-NDTSL250RD-TRDigi-Reel®2,717 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:32:35 5/23/2013 - Help With This Screen