



TSC-105D3H,000 | |
|---|---|
DigiKey Part Number | PB1016-ND |
Manufacturer | |
Manufacturer Product Number | TSC-105D3H,000 |
Description | RELAY TELECOM SPDT 1A 5V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.25 VDC |
Part Status Not For New Designs | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -30°C ~ 80°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 120VAC, 30VDC - Max | Relay Type Telecom |
Load - Max Switching 120VA, 30W | Coil Resistance 83 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.32000 | £4.32 |
| 10 | £3.85000 | £38.50 |
| 25 | £3.67600 | £91.90 |
| 50 | £3.55000 | £177.50 |
| 100 | £3.42820 | £342.82 |
| 250 | £3.27356 | £818.39 |
| 500 | £3.16110 | £1,580.55 |
| 1,000 | £3.05243 | £3,052.43 |
| Unit Price without VAT: | £4.32000 |
|---|---|
| Unit Price with VAT: | £5.18400 |

