Similar

TS912IN | |
|---|---|
DigiKey Part Number | 497-7683-5-ND |
Manufacturer | |
Manufacturer Product Number | TS912IN |
Description | IC CMOS 2 CIRCUIT 8MINI DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS912IN Models |
Category | Current - Supply 400µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 1 pA | Supplier Device Package 8-Mini DIP |
Voltage - Input Offset 10 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC662CN/NOPB | Texas Instruments | 2,199 | LMC662CN/NOPB-ND | £2.45000 | Similar |


