Keywords:





Product Index > Hardware, Fasteners, Accessories > DIN Rail Channel > TS3575SL

All prices are in British pound sterling.
Digi-Key Part NumberADR3575-S0600-ND
Price BreakUnit PriceExtended Price
10.790000.79
100.614006.14
500.5204026.02
1000.4684046.84
2500.3955298.88
5000.37472187.36
1,0000.33309333.09
2,5000.27688692.20
5,0000.270641,353.18
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

TS3575SL

DescriptionDIN RAIL 35MMX7.5MM SLOTTED 6"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIN RAIL 35MMX7.5MM SLOTTED 6" | TS3575SL | ADR3575-S0600-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DIN Rail
Product Photos TS3575SL
Other Related Documents DIN Rail Options
Catalog Drawings Slotted 35x7.55mm
Standard Package1
CategoryHardware, Fasteners, Accessories
FamilyDIN Rail Channel
Series358
TypeTop Hat
Slotted/UnslottedSlotted
Size1.378" W x 0.295" H (35.00mm x 7.50mm)
Length6.000" (152.40mm)
Thickness0.039" (1.00mm)
MaterialSteel
PlatingZinc
Catalog Page339 (UK2011-EN PDF)
For Use With288-1257-ND - CONN TERM BLK FUSE 110VAC W/LED
288-1256-ND - CONN TERM BLOCK FUSE 24VDC W/LED
288-1255-ND - CONN TERM BLOCK FUSE 1/4X1-1/4
288-1254-ND - CONN FUSE BLK 5X20MM 110VAC
288-1253-ND - CONN TERM BLOCK FUSE 5X20 24VDC
288-1252-ND - CONN TERM BLOCK FUSE 5X20MM
288-1251-ND - CONN TERM BLOCK GROUND 10MM
288-1250-ND - CONN TERM BLOCK GROUND 8MM
288-1249-ND - CONN TERM BLOCK GROUND 6MM
288-1248-ND - CONN TERM BLOCK GROUND 5MM
More...
Other NamesADR3575-S0600

8:28:56 5/23/2013 - Help With This Screen