
TS117STR | |
|---|---|
DigiKey Part Number | 212-TS117STR-ND - Tape & Reel (TR) 212-TS117STRCT-ND - Cut Tape (CT) 212-TS117STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS117STR |
Description | IC TELECOM INTERFACE 8SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Relay Switch 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TS117STR Models |
Category | Power (Watts) 800 mW |
Manufacturer IXYS Integrated Circuits Division | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Gull Wing |
Function Relay Switch | Supplier Device Package 8-SMD |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.41000 | £4.41 |
| 10 | £3.92700 | £39.27 |
| 25 | £3.74960 | £93.74 |
| 50 | £3.62120 | £181.06 |
| 100 | £3.49710 | £349.71 |
| 250 | £3.33928 | £834.82 |
| 500 | £3.22456 | £1,612.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.11371 | £3,113.71 |
| 2,000 | £3.00663 | £6,013.26 |
| Unit Price without VAT: | £4.41000 |
|---|---|
| Unit Price with VAT: | £5.29200 |

