
TRF3703-17EVM | |
|---|---|
DigiKey Part Number | 296-TRF3703-17EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF3703-17EVM |
Description | EVAL BOARD FOR TRF3703-17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF3703-17 - Modulator 400MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part TRF3703-17 |
Packaging Box | RF Frequency 400MHz ~ 4GHz |
Part Status Active | Function Modulator |
Type Modulator | Base Product Number |
Frequency 400MHz ~ 4GHz |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £194.14000 | £194.14 |
| Unit Price without VAT: | £194.14000 |
|---|---|
| Unit Price with VAT: | £232.96800 |


