
TRF1216IRGPT | |
|---|---|
DigiKey Part Number | 296-19289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1216IRGPT |
Description | IC MIXER 3.3-3.8GHZ DWN 20QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 3.3GHz ~ 3.8GHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1216IRGPT Models |
Category | Number of Mixers 1 |
Manufacturer Texas Instruments | Gain 30dB |
Series | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 20-QFN (4x4) |
Frequency 3.3GHz ~ 3.8GHz | Base Product Number |

