Similar

TRF1115IRGPT | |
|---|---|
DigiKey Part Number | 296-19795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1115IRGPT |
Description | IC MIXER 2.5GHZ DOWN CONV 20QFN |
Customer Reference | |
Detailed Description | RF Mixer IC MMDS, WCS Down Converter 2.5GHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1115IRGPT Models |
Category | Noise Figure 6dB |
Manufacturer Texas Instruments | Secondary Attributes Down Converter |
Series | Current - Supply 180mA |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type MMDS, WCS | Package / Case 20-VFQFN Exposed Pad |
Frequency 2.5GHz | Supplier Device Package 20-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
Gain 18dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF37B32IRTVT | Texas Instruments | 2,205 | 296-38687-1-ND | £24.72000 | Similar |


