Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > TRC-025S070PS

All prices are in British pound sterling.
Digi-Key Part Number1121-1179-ND
Price BreakUnit PriceExtended Price
124.2700024.27
522.98800114.94
1021.71100217.11
5019.79540989.77
10019.156801,915.68
25017.560404,390.10
50017.241108,620.55
Quantity Available Digi-Key Stock: 76
Can ship immediately
Manufacturer

Manufacturer Part Number

TRC-025S070PS

DescriptionLED SUPPLY CC AC/DC 12-36V 700MA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED SUPPLY CC AC/DC 12-36V 700MA | TRC-025S070PS | 1121-1179-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TRC Series Long Life 25W
Product Photos LED-25W SERIES
Product Training Modules LED Drivers Overview
3D Model LED-25W, TRC-025.stp
LED-25W, TRC-025.igs
Standard Package60
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesTRC
TypeConstant Current
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output12 ~ 36 V
Current - Output (Max)700mA
Power (Watts)25W
Voltage - Isolation-
Dimming-
FeaturesOCP, OVP, SCP
Operating Temperature-20°C ~ 70°C
Efficiency83%
Termination StyleWire Leads
Size / Dimension3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP66
Weight-
Other Names1121-1179
TRC025S070PS

5:28:21 6/19/2013 - Help With This Screen