Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > TRC-025S070DS

All prices are in British pound sterling.
Digi-Key Part Number1121-1182-ND
Price BreakUnit PriceExtended Price
125.4100025.41
524.07400120.37
1022.73600227.36
5020.729801,036.49
10020.061102,006.11
25018.389364,597.34
50018.055009,027.50
Quantity Available Digi-Key Stock: 115
Can ship immediately
Manufacturer

Manufacturer Part Number

TRC-025S070DS

DescriptionLED SUPPLY 12-36V 700MA DIMMABLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED SUPPLY 12-36V 700MA DIMMABLE | TRC-025S070DS | 1121-1182-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TRC-025DS Dimming Series 25W
Product Photos TRC-025SzzzDS
Product Training Modules LED Drivers Overview
3D Model LED-25W, TRC-025.stp
LED-25W, TRC-025.igs
Standard Package60
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesTRC-025DS
TypeConstant Current
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output12 ~ 36 V
Current - Output (Max)700mA
Power (Watts)25W
Voltage - Isolation-
DimmingAnalog
FeaturesOCP, OVP, SCP
Operating Temperature-30°C ~ 70°C
Efficiency83%
Termination StyleWire Leads
Size / Dimension3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP66
Weight0.4 lb (181.44g)
Other Names1121-1182
TRC025S070DS

3:01:20 5/24/2013 - Help With This Screen