Keywords:





Product Index > Tools > Crimpers, Applicators, Presses > TRAP 24-10

All prices are in British pound sterling.
Digi-Key Part Number288-1158-ND
Price BreakUnit PriceExtended Price
1121.95000121.95
5117.95400589.77
Quantity Available Digi-Key Stock: 14
Can ship immediately
Manufacturer

Manufacturer Part Number

TRAP 24-10

DescriptionCRIMP TOOL FOR 10-24AWG FERRULES
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CRIMP TOOL FOR 10-24AWG FERRULES | TRAP 24-10 | 288-1158-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Hand Tools
Product Photos TRAP 24-10
Standard Package1
CategoryTools
FamilyCrimpers, Applicators, Presses
Series-
Tool TypeHand Crimper
For Use With/Related ProductsFerrules, 10-24 AWG
FeaturesSide Entry, Ratchet
Catalog Page338 (UK2011-EN PDF)
For Use With122010400-ND - CONN FERRULE UNINSUL 12AWG
122010250-ND - CONN FERRULE UNINSUL 14AWG
122010150-ND - CONN FERRULE UNINSUL 16AWG
11183040-ND - CONN FERRULE DIN 12AWG ORANGE
11123040-ND - CONN FERRULE DIN 12AWG ORANGE
11103040-ND - CONN FERRULE DIN 12AWG ORANGE
11183025-ND - CONN FERRULE DIN 14AWG GREY
11123025-ND - CONN FERRULE DIN 14AWG GREY
1183208-ND - CONN FERRULE DIN 14AWG YELLOW
11183015-ND - CONN FERRULE DIN 16AWG BLACK
More...
Other Names288-1158
TRAP2410

20:31:00 5/25/2013 - Help With This Screen