Keywords:





Product Index > Tools > Crimpers, Applicators, Presses > TRAP 22-10

All prices are in British pound sterling.
Digi-Key Part Number288-1163-ND
Price BreakUnit PriceExtended Price
131.0300031.03
528.36800141.84
1025.70900257.09
5023.581601,179.08
Quantity Available Digi-Key Stock: 41
Can ship immediately
Manufacturer

Manufacturer Part Number

TRAP 22-10

DescriptionTOOL PROTOTYPE WIRE FERR 22-10
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TOOL PROTOTYPE WIRE FERR 22-10 | TRAP 22-10 | 288-1163-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos TRAP 22-10
Standard Package1
CategoryTools
FamilyCrimpers, Applicators, Presses
Series-
Tool TypeHand Crimper
For Use With/Related ProductsFerrules, 10-22 AWG
FeaturesSide Entry, Ratchet
Catalog Page338 (UK2011-EN PDF)
For Use With1183025-ND - FERRULE 14AWG GRAY
288-1139-ND - CONN FERRULE W TYPE 18AWG YELLOW
288-1146-ND - CONN FERRULE DIN 14AWG BLUE
288-1145-ND - CONN FERRULE DIN 16AWG BLACK
288-1144-ND - CONN FERRULE DIN 18AWG RED
288-1143-ND - CONN FERRULE DIN 20AWG GRAY
288-1142-ND - CONN FERRULE DIN 22AWG WHITE
288-1141-ND - CONN FERRULE W TYPE 14AWG BLUE
288-1140-ND - CONN FERRULE W TYPE 16AWG RED
288-1138-ND - CONN FERRULE W TYPE 20AWG WHITE
More...
Other Names288-1163
TRAP2210

2:47:06 5/21/2013 - Help With This Screen