
TPS2113APWR | |
|---|---|
DigiKey Part Number | 296-16938-2-ND - Tape & Reel (TR) 296-16938-1-ND - Cut Tape (CT) 296-16938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2113APWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2113APWR Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Delay Time - ON 1 ms | Base Product Number |
Delay Time - OFF 5 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.64200 | £16.42 |
| 25 | £1.50280 | £37.57 |
| 100 | £1.35010 | £135.01 |
| 250 | £1.27728 | £319.32 |
| 500 | £1.25324 | £626.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.16751 | £2,335.02 |
| 4,000 | £1.14303 | £4,572.12 |
| 6,000 | £1.13077 | £6,784.62 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |







