
TPS2105DBVR | |
|---|---|
DigiKey Part Number | 296-10883-2-ND - Tape & Reel (TR) 296-10883-1-ND - Cut Tape (CT) 296-10883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2105DBVR |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2105DBVR Models |
Category | Current - Supply 18 µA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld/Mobile Devices |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N and P-Channel | Package / Case SC-74A, SOT-753 |
Ratio - Input:Output 2:1 | Supplier Device Package SOT-23-5 |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 500mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2105DBVT | Texas Instruments | 443 | 296-3448-1-ND | £2.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.42300 | £14.23 |
| 25 | £1.30000 | £32.50 |
| 100 | £1.16530 | £116.53 |
| 250 | £1.10088 | £275.22 |
| 500 | £1.07356 | £536.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.99071 | £2,972.13 |
| 6,000 | £0.97141 | £5,828.46 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |


