
TPD12S015AYFFR | |
|---|---|
DigiKey Part Number | 296-29060-2-ND - Tape & Reel (TR) 296-29060-1-ND - Cut Tape (CT) 296-29060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S015AYFFR |
Description | IC INTFACE SPECIALIZED 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S015AYFFR Models |
Category | Voltage - Supply 1.1V ~ 3.6V, 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 28-UFBGA, DSBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 28-DSBGA |
Part Status Active | Mounting Type Surface Mount |
Applications PDA's, Portable Audio/Video, Smartphones | Base Product Number |
Interface HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.95352 | £2,860.56 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

