20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -45dB ±3dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -45dB ±3dB ) Solder Pads
Waterproof Speakers and Microphones from PUI Audio

TOM-1545S-C33-R

DigiKey Part Number
668-1185-ND
Manufacturer
Manufacturer Product Number
TOM-1545S-C33-R
Description
MIC COND ANLG OMNI -45DB 0.157"D
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-45dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
TOM-1545S-C33-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.157" Dia (4.00mm)
Frequency Range
20 Hz ~ 20 kHz
Height (Max)
0.067" (1.70mm)
Sensitivity
-45dB ±3dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£1.21336£3,640.08
Unit Price without VAT:£1.21336
Unit Price with VAT:£1.45603