
TMS320VC5501PGF300 | |
|---|---|
DigiKey Part Number | 296-17380-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5501PGF300 |
Description | IC FXD-PNT DSP 600 MIPS 176-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5501PGF300 Models |
Category | On-Chip RAM 48kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 176-LQFP |
Interface Host Interface, I2C, McBSP, UART | Supplier Device Package 176-LQFP (24x24) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.46000 | £9.46 |
| 10 | £7.44000 | £74.40 |
| 40 | £6.72300 | £268.92 |
| 120 | £6.32267 | £758.72 |
| 280 | £6.08807 | £1,704.66 |
| 520 | £5.94879 | £3,093.37 |
| 1,000 | £5.82570 | £5,825.70 |
| Unit Price without VAT: | £9.46000 |
|---|---|
| Unit Price with VAT: | £11.35200 |

