Direct
Direct

TMS320VC5501GZZ300 | |
|---|---|
DigiKey Part Number | 296-17379-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5501GZZ300 |
Description | IC FXD-PNT DSP 600 MIPS 201-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 201-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5501GZZ300 Models |
Category | On-Chip RAM 48kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 201-LFBGA |
Interface Host Interface, I2C, McBSP, UART | Supplier Device Package 201-BGA MICROSTAR (15x15) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5501GBE300 | Texas Instruments | 126 | 296-TMS320VC5501GBE300-ND | £9.46000 | Direct |
| TMS320VC5501ZAV300 | Texas Instruments | 0 | 296-TMS320VC5501ZAV300-ND | £6.58421 | Direct |



