Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP712

DigiKey Part Number
TL263-ND
Manufacturer
Manufacturer Product Number
TLP712
Description
SURGE SUPPRESSR 15A 7OUT 12'CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Eaton Tripp Lite
AC Outlets
7
Series
Connector - AC Output
NEMA 5-15R
Packaging
Bulk
Voltage - Input
120V
Part Status
Active
Housing Material
Plastic
Type
Outlet Strip, Power Strip, Surge Protector
Energy
1080J
Mounting Type
Bench, Floor, Wall
Cord Length
12' (3.66m)
Current - Max
15A
Approval Agency
CSA, cUL, NOM, UL
Region Utilized
North America
Weight
1.8 lbs (816.5 g)
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 3,960
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.01000£34.01
5£31.74800£158.74
10£30.81800£308.18
25£29.63080£740.77
50£28.76320£1,438.16
100£27.92110£2,792.11
250£26.84552£6,711.38
Manufacturers Standard Package
Unit Price without VAT:£34.01000
Unit Price with VAT:£40.81200