Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Supervisors > TL7705BCDR

All prices are in British pound sterling.
Digi-Key Part Number296-1298-1-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.436004.36
250.384809.62
1000.3353033.53
2500.2918872.97
5000.24846124.23
1,0000.19901199.01
Quantity Available Digi-Key Stock: 4,360
Can ship immediately

Factory Stock: 55,000
Manufacturer

Manufacturer Part Number

TL7705BCDR

DescriptionIC 4.55V SUPPLY MONITOR 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC 4.55V SUPPLY MONITOR 8-SOIC | TL7705BCDR | 296-1298-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL7702B, TL7705B, TL7733B
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Supervisors
Series-
PackagingCut Tape (CT)
TypeSimple Reset/Power-On Reset
Number of Voltages Monitored1
OutputComplementary
ResetActive High/Active Low
Reset Timeout270 ns Typical Propagation Delay
Voltage - Threshold4.55V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Other Names296-1298-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-1298-2-NDTL7705BCDRTape & Reel (TR)2,500 - Immediate
55,000 - Factory Stock
0.174892,500
296-1298-5-NDTL7705BCDTube1,437 - Immediate0.580001
296-1298-6-NDTL7705BCDRDigi-Reel®4,360 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:12:28 5/22/2013 - Help With This Screen