Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Supervisors > TL7705ACPSR

All prices are in British pound sterling.
Digi-Key Part Number296-3239-6-ND
Price BreakUnit PriceExtended Price
10.480000.48
100.423004.23
250.373609.34
1000.3254032.54
2500.2833270.83
5000.24116120.58
1,0000.19316193.16
Quantity Available Digi-Key Stock: 15,776
Can ship immediately
Manufacturer

Manufacturer Part Number

TL7705ACPSR

DescriptionIC 4.55V SUPPLY MONITOR 8-SOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC 4.55V SUPPLY MONITOR 8-SOP | TL7705ACPSR | 296-3239-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL7702A/05A/09A/12A/15A
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Supervisors
Series-
PackagingDigi-Reel®
TypeSimple Reset/Power-On Reset
Number of Voltages Monitored1
OutputComplementary
ResetActive High/Active Low
Reset Timeout1 µs Maximum Propagation Delay
Voltage - Threshold4.55V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.209", 5.30mm Width)
Supplier Device Package8-SO
Catalog Page962 (UK2011-EN PDF)
Other Names296-3239-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-3239-2-NDTL7705ACPSRTape & Reel (TR)14,000 - Immediate
46,000 - Factory Stock
0.169752,000
296-3239-1-NDTL7705ACPSRCut Tape (CT)15,776 - Immediate
46,000 - Factory Stock
0.480001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:36:17 5/23/2013 - Help With This Screen