Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > TL431CPWR

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number296-12497-6-ND
Price BreakUnit PriceExtended Price
10.200000.20
100.175001.75
250.154003.85
1000.1178011.78
Quantity Available Digi-Key Stock: 5,223
Can ship immediately

Factory Stock: 28,000
Manufacturer

Manufacturer Part Number

TL431CPWR

DescriptionIC VREF SHUNT PREC ADJ 8-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC VREF SHUNT PREC ADJ 8-TSSOP | TL431CPWR | 296-12497-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL431/A/B, TL432/A/B Datasheet
Product Photos 8-TSSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Reference
Series-
PackagingDigi-Reel®
Reference TypeShunt, Adjustable, Precision
Voltage - Output2.495 V ~ 36 V
Tolerance±2%
Temperature Coefficient92ppm/°C
Voltage - Input2.495 V ~ 36 V
Number of Channels1
Current - Cathode1mA
Current - Quiescent-
Current - Output100mA
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package8-TSSOP
Catalog Page986 (UK2011-EN PDF)
Other Names296-12497-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-12497-1-NDTL431CPWRCut Tape (CT)5,223 - Immediate
28,000 - Factory Stock
0.200001
Non-Stock
296-12497-2-NDTL431CPWRTape & Reel (TR)2,000 - Immediate
28,000 - Factory Stock
0.102172,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:46:04 5/26/2013 - Help With This Screen