
TL-W3MC2-R 5M | |
|---|---|
DigiKey Part Number | Z10113-ND |
Manufacturer | |
Manufacturer Product Number | TL-W3MC2-R 5M |
Description | SENSOR PROX IND 3MM IP67 MOD 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Plastic |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Module |
Response Frequency 600Hz | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.07000 | £136.07 |
| 5 | £127.09400 | £635.47 |
| 10 | £123.74800 | £1,237.48 |
| 25 | £119.74200 | £2,993.55 |
| 50 | £116.99860 | £5,849.93 |
| Unit Price without VAT: | £136.07000 |
|---|---|
| Unit Price with VAT: | £163.28400 |

