
TL-W20ME1 5M | |
|---|---|
DigiKey Part Number | TL-W20ME15M-ND |
Manufacturer | |
Manufacturer Product Number | TL-W20ME1 5M |
Description | SENSOR PROX INDUCT 20MM IP67 MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Plastic |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Response Frequency 40Hz | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.30000 | £136.30 |
| Unit Price without VAT: | £136.30000 |
|---|---|
| Unit Price with VAT: | £163.56000 |

