Product Index > Connectors, Interconnects > Modular Connectors - Jacks With Magnetics > TIC-L047-11
|
Obsolete item; call Digi-Key for more information.
|
| All prices are in British pound sterling. |
| Digi-Key Part Number | TIC-L047-11-ND |
| Price Break | Unit Price | Extended Price
|
| Call | Call | Call |
|
| Quantity Available |
0 |
| Manufacturer | |
| Manufacturer Part Number | TIC-L047-11 |
| Description | CONN MAGJACK 1PORT 1000 BASE-TX |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
TIC-L047-11
|
| Standard Package | 40 |
| Category | Connectors, Interconnects |
| Family | Modular Connectors - Jacks With Magnetics |
| Series | TIC |
| Packaging | Tray |
| Connector Type | RJ45 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Applications | 10/100/1000 Base-TX |
| Mounting Type | Through Hole |
| Orientation | 90° Angle (Right) |
| Termination | Solder |
| Height Above Board | 0.541" (13.75mm) |
| LED Color | Yellow - Green |
| Number of Cores per Jack | 12 |
| Shielding | Shielded, EMI Finger |
| Features | Board Lock |
| Tab Direction | Up |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Shield Material | Brass |
| Housing Material | Thermoplastic |
| Operating Temperature | 0°C ~ 85°C |
|
|
8:21:32 5/25/2013 - Help With This Screen