Telecom IC VDSL2 Line Driver Amplifier 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6214IPWPR

DigiKey Part Number
296-38815-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS6214IPWPR
Description
IC TELECOM INTERFACE 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC VDSL2 Line Driver Amplifier 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6214IPWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 28V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Function
VDSL2 Line Driver Amplifier
Supplier Device Package
24-HTSSOP
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5,690 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.99654£9,993.08
Manufacturers Standard Package
Unit Price without VAT:£4.99654
Unit Price with VAT:£5.99585

Other Suppliers on DigiKey

5,690In Stock
Ships from Rochester Electronics, LLC