Butane Torch, Flameless 1400°F (750°C) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110049877

DigiKey Part Number
SDL1950-ND
Manufacturer
Manufacturer Product Number
110049877
Description
TOOL HEAT THERMAHEAT FLAMELESS
Customer Reference
Detailed Description
Butane Torch, Flameless 1400°F (750°C) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
1400°F (750°C)
Manufacturer
Steinel America
Includes
Torch, Nozzle
Series
Nozzle Opening
Circular - 0.79" (20.00mm)
Packaging
Box
Color
Black
Part Status
Obsolete
Weight
0.302 lb (136.98 g)
Tool Type
Butane Torch, Flameless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.