
TFSQ0402C0H1C0R2WT | |
|---|---|
DigiKey Part Number | 445-7117-2-ND - Tape & Reel (TR) 445-7117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFSQ0402C0H1C0R2WT |
Description | CAP THIN FILM 0.2PF 16V 01005 |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 16 V 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFSQ0402C0H1C0R2WT Models |
Category | Voltage - Rated 16 V |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Features General Purpose |
Capacitance 0.2 pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.009" (0.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19500 | £1.95 |
| 50 | £0.13700 | £6.85 |
| 100 | £0.11920 | £11.92 |
| 500 | £0.08996 | £44.98 |
| 1,000 | £0.08118 | £81.18 |
| 2,500 | £0.07212 | £180.30 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

