Records matching criteria: 3
Product Index > Sensors, Transducers > Photodiodes
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/1![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Series | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| 751-1046-2-ND ![]() | TEMD5010X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED MINI SMD | 7,500 - Immediate | 0.47861 | 1,500 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 4-SMD, No Lead | |
| 751-1046-1-ND ![]() | TEMD5010X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED MINI SMD | 7,925 - Immediate | 1.24000 | 1 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 4-SMD, No Lead | |
| 751-1046-6-ND ![]() | TEMD5010X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED MINI SMD | 7,925 - Immediate | Calculate | 1 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 4-SMD, No Lead |
1:40:59 6/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.