


TEA1622P/N1,112 | |
|---|---|
DigiKey Part Number | 568-2442-5-ND |
Manufacturer | |
Manufacturer Product Number | TEA1622P/N1,112 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 10kHz ~ 200kHz 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 40V |
Manufacturer NXP USA Inc. | Duty Cycle 75% |
Series | Frequency - Switching 10kHz ~ 200kHz |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Short Circuit |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -20°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 9.5 V | Base Product Number |

