Converter Offline Flyback Topology 10kHz ~ 200kHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1521T/N2,518

DigiKey Part Number
568-2334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1521T/N2,518
Description
IC OFFLINE SWITCH FLYBACK 14SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 10kHz ~ 200kHz 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
75%
Manufacturer
NXP USA Inc.
Frequency - Switching
10kHz ~ 200kHz
Series
Power (Watts)
30 W
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Temperature, Short Circuit
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-40°C ~ 145°C (TJ)
Internal Switch(s)
Yes
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
650V
Supplier Device Package
14-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
9.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.5V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types