Keywords:





Product Index > RF/IF and RFID > RF Receivers > TDA7210

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberTDA7210INCT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available
Manufacturer

Manufacturer Part Number

TDA7210

DescriptionIC RECEIVER FSK/ASK 28-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC RECEIVER FSK/ASK 28-TSSOP | TDA7210 | TDA7210INCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TDA7210
Product Photos 28-TSSOP PKG
Standard Package1
CategoryRF/IF and RFID
FamilyRF Receivers
Series-
PackagingCut Tape (CT)
Frequency810MHz ~ 870MHz, 400MHz ~ 440MHz
Sensitivity-110dBm
Data Rate - Maximum100 kbps
Modulation or ProtocolASK, FSK
ApplicationsRemote Control, RKE, Security Systems
Current - Receiving5.9mA
Data InterfacePCB, Surface Mount
Memory Size-
Antenna ConnectorPCB, Surface Mount
Features-
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Package / Case28-TSSOP (0.173", 4.40mm Width)
Supplier Device PackagePG-TSSOP-28
Other NamesTDA7210INCT

1:51:49 5/21/2013 - Help With This Screen