
TCPT1300X01 | |
|---|---|
DigiKey Part Number | 751-1030-2-ND - Tape & Reel (TR) 751-1030-1-ND - Cut Tape (CT) 751-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1300X01 |
Description | SENSOR OPT SLOT PHOTOTRANS 6SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TCPT1300X01 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 20 V |
Manufacturer Vishay Semiconductor Opto Division | Response Time 20µs, 30µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Sensing Distance 0.118" (3mm) | Qualification AEC-Q101 |
Sensing Method Through-Beam | Mounting Type Surface Mount |
Output Configuration Phototransistor | Package / Case 6-SMD |
Current - DC Forward (If) (Max) 25 mA | Type Unamplified |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 5 | £0.74400 | £3.72 |
| 10 | £0.70700 | £7.07 |
| 25 | £0.66240 | £16.56 |
| 50 | £0.63220 | £31.61 |
| 100 | £0.60440 | £60.44 |
| 500 | £0.54876 | £274.38 |
| 1,000 | £0.52807 | £528.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.50911 | £1,018.22 |
| 4,000 | £0.49173 | £1,966.92 |
| 6,000 | £0.48224 | £2,893.44 |
| 10,000 | £0.47095 | £4,709.50 |
| 14,000 | £0.46389 | £6,494.46 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |










