Similar

TCMT1103 | |
|---|---|
DigiKey Part Number | 751-TCMT1103TR-ND - Tape & Reel (TR) 751-TCMT1103CT-ND - Cut Tape (CT) 751-TCMT1103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1103 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1103 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 9.5µs, 8.5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5.5µs, 7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-217-56AE | Broadcom Limited | 19,016 | 516-2464-1-ND | £0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.32100 | £3.21 |
| 100 | £0.23220 | £23.22 |
| 500 | £0.19222 | £96.11 |
| 1,000 | £0.17908 | £179.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16218 | £486.54 |
| 6,000 | £0.15358 | £921.48 |
| 9,000 | £0.14916 | £1,342.44 |
| 15,000 | £0.14418 | £2,162.70 |
| 21,000 | £0.14122 | £2,965.62 |
| 30,000 | £0.13833 | £4,149.90 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |












