Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCM809TVNB713 | |
|---|---|
DigiKey Part Number | TCM809TVNB713TR-ND - Tape & Reel (TR) TCM809TVNB713CT-ND - Cut Tape (CT) TCM809TVNB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809TVNB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809TVNB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC809TU-TR | Microchip Technology | 0 | MIC809TU-TR-ND | £0.21917 | Similar |
| MIC809TUY-TR | Microchip Technology | 1,189 | 576-2909-1-ND | £0.43000 | Similar |
| MIC809TYC3-TR | Microchip Technology | 0 | MIC809TYC3-TR-ND | £0.31962 | Similar |
| TC1272ATVNBTR | Microchip Technology | 19 | TC1272ATVNBCT-ND | £0.71000 | Parametric Equivalent |
| CAT809TTBI-GT3 | onsemi | 6 | CAT809TTBI-GT3OSCT-ND | £0.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 25 | £0.28240 | £7.06 |
| 100 | £0.26020 | £26.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26016 | £780.48 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |
















