Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9509RVHR | |
|---|---|
DigiKey Part Number | 296-29057-2-ND - Tape & Reel (TR) 296-29057-1-ND - Cut Tape (CT) 296-29057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9509RVHR |
Description | IC REDRIVER I2C 1CH 8X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9509RVHR Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Capacitance - Input 6.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-XFQFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-X2QFN (1.6x1.6) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B715TD,112 | NXP USA Inc. | 0 | 568-3981-5-ND | £1.78877 | Similar |
| P82B715TD,118 | NXP USA Inc. | 0 | 568-1007-1-ND | £4.53000 | Similar |
| P82B96TD,112 | NXP USA Inc. | 9,281 | 568-3982-5-ND | £3.17000 | Similar |
| P82B96TD,118 | NXP USA Inc. | 0 | 568-1009-1-ND | £3.66000 | Similar |
| P82B96TD/S900,118 | NXP USA Inc. | 3,516 | 568-5123-1-ND | £3.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.82800 | £8.28 |
| 25 | £0.75120 | £18.78 |
| 100 | £0.66670 | £66.67 |
| 250 | £0.62644 | £156.61 |
| 500 | £0.60220 | £301.10 |
| 1,000 | £0.59592 | £595.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.54845 | £2,742.25 |
| 10,000 | £0.53799 | £5,379.90 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |











