TC9400COD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £6.77148
Datasheet
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC9400COD

DigiKey Part Number
TC9400COD-ND
Manufacturer
Manufacturer Product Number
TC9400COD
Description
IC F/V & V/F CONV 100KHZ 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC9400COD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±40ppm/°C
Manufacturer
Microchip Technology
Linearity
±0.05%
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Type
Volt to Frequency and Frequency to Volt
Supplier Device Package
14-SOIC
Frequency - Max
100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC9400COD713Microchip Technology0TC9400COD713-ND£6.77148Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£8.95000£8.95
25£7.44040£186.01
100£6.77150£677.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.95000
Unit Price with VAT:£10.74000