Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74A5-3.3VCTTR

DigiKey Part Number
TC74A5-3.3VCTTR-ND - Tape & Reel (TR)
TC74A5-3.3VCTCT-ND - Cut Tape (CT)
TC74A5-3.3VCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74A5-3.3VCTTR
Description
SENSOR DIGITAL -40C-125C SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC74A5-3.3VCTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C ~ 85°C (0°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Output Type
I2C/SMBus
Supplier Device Package
SOT-23-5
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
7 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
25£0.71360£17.84
100£0.69370£69.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.64667£1,940.01
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000