40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7106ACPL

DigiKey Part Number
TC7106ACPL-ND
Manufacturer
Manufacturer Product Number
TC7106ACPL
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7106ACPL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Microchip Technology
Mounting Type
Through Hole
Packaging
Tube
Package / Case
40-DIP (0.600", 15.24mm)
Part Status
Active
Supplier Device Package
40-PDIP
Voltage - Supply
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
80£5.37400£429.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.37400
Unit Price with VAT:£6.44880