
TC664EUN | |
|---|---|
DigiKey Part Number | TC664EUN-ND |
Manufacturer | |
Manufacturer Product Number | TC664EUN |
Description | IC MOTOR DRIVER 3V-5.5V 10MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC664EUN Models |
Category | Applications Fan Controller |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Function Controller - Speed | Supplier Device Package 10-MSOP |
Output Configuration Pre-Driver - Low Side | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 25 | £1.47160 | £36.79 |
| 100 | £1.33790 | £133.79 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

