
TC115EV | |
|---|---|
DigiKey Part Number | TC115EV-ND |
Manufacturer | |
Manufacturer Product Number | TC115EV |
Description | EVAL BOARD FOR TC115 |
Customer Reference | |
Detailed Description | TC115 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 110mA |
Manufacturer Microchip Technology | Voltage - Input 0.9V ~ 3V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TC115 |
Voltage - Output 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.74000 | £13.74 |
| Unit Price without VAT: | £13.74000 |
|---|---|
| Unit Price with VAT: | £16.48800 |

