


TBC-14253 | |
|---|---|
DigiKey Part Number | 377-1396-ND |
Manufacturer | |
Manufacturer Product Number | TBC-14253 |
Description | COVER 21.875X16.790X0.437" NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 21.875" L x 16.790" W x 0.437" H (555.63mm x 426.47mm x 11.10mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Chassis |
Part Status Active | Ventilation Non-Vented |
Type Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 21.875" L x 16.790" W x 0.437" H (555.63mm x 426.47mm x 11.10mm) | Weight 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.91000 | £28.91 |
| 10 | £24.15700 | £241.57 |
| 25 | £23.65760 | £591.44 |
| Unit Price without VAT: | £28.91000 |
|---|---|
| Unit Price with VAT: | £34.69200 |










