



TB6612FNG,C,8,EL | |
|---|---|
DigiKey Part Number | TB6612FNGC8ELTR-ND - Tape & Reel (TR) TB6612FNGC8ELCT-ND - Cut Tape (CT) TB6612FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6612FNG,C,8,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6612FNG,C,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 13.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.02500 | £10.25 |
| 25 | £0.93320 | £23.33 |
| 100 | £0.83140 | £83.14 |
| 250 | £0.78292 | £195.73 |
| 500 | £0.75368 | £376.84 |
| 1,000 | £0.72963 | £729.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.70984 | £1,419.68 |
| 4,000 | £0.69354 | £2,774.16 |
| 6,000 | £0.68538 | £4,112.28 |
| 10,000 | £0.67634 | £6,763.40 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |
















