
TB62752AFUG,EL | |
|---|---|
DigiKey Part Number | TB62752AFUGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62752AFUG,EL |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 20mA |
Manufacturer Toshiba Semiconductor and Storage | Frequency 1.1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Min) 2.8V | Base Product Number |
Voltage - Supply (Max) 5.5V |

