General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
T9AS1D12-12
T9AS1D12-12
TE Connectivity Relay Products | Digi-Key Daily

T9AS1D12-12

DigiKey Part Number
PB302-ND
Manufacturer
Manufacturer Product Number
T9AS1D12-12
Description
RELAY GEN PURPOSE SPST 30A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T9AS1D12-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
30 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC - Max
Approval Agency
cURus
Load - Max Switching
8310VA
Relay Type
Coil Current
83 mA
Coil Resistance
144 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,453
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.12000£6.12
10£5.45000£54.50
25£5.20520£130.13
50£5.02680£251.34
100£4.85430£485.43
250£4.63512£1,158.78
500£4.47582£2,237.91
1,000£4.32194£4,321.94
Manufacturers Standard Package
Unit Price without VAT:£6.12000
Unit Price with VAT:£7.34400