220V Bench Top Soldering/Desoldering Fume, Smoke Extraction Unit 230 VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053650699N

DigiKey Part Number
T0053650699N-ND
Manufacturer
Manufacturer Product Number
T0053650699N
Description
FUME ABSORBER BENCH TOP 220V
Customer Reference
Detailed Description
220V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit 230 VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Bench Top
Manufacturer
Apex Tool Group
Voltage - Input
220V
Series
Features
230 VAC
Packaging
Box
Includes
Filter
Part Status
Obsolete
Weight
12 lbs (5.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£698.70000£698.70
Manufacturers Standard Package
Unit Price without VAT:£698.70000
Unit Price with VAT:£838.44000