
T0053276699N | |
|---|---|
DigiKey Part Number | T0053276699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053276699N |
Description | SOLDERING STATION 150W 1 CH 230V |
Customer Reference | |
Detailed Description | Soldering 150W 1 230V ESD Safe, LED Display |
Category | Number of Channels 1 |
Manufacturer Apex Tool Group | Control/Display Type Digital |
Series | Includes Iron Holder |
Packaging Box | Base Unit WSD151 |
Part Status Obsolete | Supplied Iron, Tweezer, Handle WSP150 |
Type Soldering | Supplied Tips/Nozzles LHTF |
Wattage 150W | Workstand KH27 |
Voltage - Input 230V | Temperature Range 122°F ~ 1022°F (50°C ~ 550°C) |
Plug Type CEE 7/4 | Features ESD Safe, LED Display |
Voltage - Output 24V | Tip Cleaner Sponge |

