
SX1505I087TRT | |
|---|---|
DigiKey Part Number | SX1505I087TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1505I087TRT |
Description | IC XPNDR 400KHZ I2C 20QFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 20-QFN-UT (3x3) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Semtech Corporation | Current - Output Source/Sink 8mA, 24mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-UFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 20-QFN-UT (3x3) |
Features POR | Base Product Number |

