
SW6WFCAS-50 | |
|---|---|
DigiKey Part Number | SW6WFCAS-50-ND |
Manufacturer | |
Manufacturer Product Number | SW6WFCAS-50 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam, Cotton Tip 50 PC |
Category | Tip Material Foam, Cotton |
Manufacturer MENDA | Handle Material Wood |
Packaging Box | Features Dissipative, Low Linting |
Part Status Obsolete | Handle Length 6.00" (152.4mm) |
Type Swab, Single Head | Quantity 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36060ESD | Chemtronics | 20 | 36060ESD-ND | £186.49000 | Similar |


