
SW5PFR-50 | |
|---|---|
DigiKey Part Number | SW5PFR-50-ND |
Manufacturer | |
Manufacturer Product Number | SW5PFR-50 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Handle Material Plastic |
Packaging Box | Features Low Linting |
Part Status Obsolete | Handle Length 5.00" (127.0mm) |
Type Swab, Single Head | Quantity 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1050 | Chemtronics | 3 | CF1050-ND | £25.92000 | Similar |


